Print Page

Image is for illustrative purposes only. Please refer to product description.
1,397 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč261.334 |
10+ | Kč237.508 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011532
Order Code3215613
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume125ml
Weight116g
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MC011532 is a Rosin Flux which contains a type RS rosin-activate flux composed of Water White (WW) grade gum rosin. The MC011532 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004. Ideal for prototyping and rework/repair on printed circuit boards, and works well on chip carriers, heat sinks, surface mounted device pads, switches and sockets.
- For both leaded and lead-free solder
- Fast wetting action
- Non-corrosive
- Non-hygroscopic
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Bottle
Weight
116g
SVHC
To Be Advised
Flux Applications
Soldering
Volume
125ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:1987