Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC09650-M/45
Order Code1629432
Technical Datasheet
Fan Frame Size-
Filter MaterialFoam
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC09650-M/45 is a plastic Fan Filter Assembly offers unique fan filter package consisting of a guard, foam filter media and media retainer for the removal of dust and contaminating particles with quick and simple installation. 45ppi media is standard for use with 40, 60 and 150mm, tube axial fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Product Range
-
Filter Material
Foam
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005