Print Page
Image is for illustrative purposes only. Please refer to product description.
1,460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
15+ | Kč43.890 |
100+ | Kč34.861 |
300+ | Kč31.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč60.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC11WF032
Order Code1859926
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current-
Fuse Size Held6.35mm x 30mm
Holder TerminalsCrimp
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC11WF032 is an In-line Fuseholder accepts 16 to 18AWG applicable wire. It mates with P1-E80403N and P1-E80403C housing.
- 3.2 to 2.9mm Insulation outer diameter
- Rated 10A @ 12V
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
6.35mm x 30mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Fuse Current
-
Holder Terminals
Crimp
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268