Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč406.045 |
3+ | Kč384.476 |
Product Information
Product Overview
This MULTICOMP MC19679AC Axial Fan is a high-performance cooling solution designed to meet the demands of industrial and electronic applications. Operating at 115V, this fan is engineered to provide efficient and reliable airflow to maintain optimal operating temperatures for electronic components and systems. With a square shape measuring 119 mm by 119 mm and a slim profile of 38.5 mm, this axial fan is compact yet powerful, making it suitable for space-constrained environments without compromising on cooling capacity. Whether integrated into electronic enclosures, servers, or industrial machinery, this fan delivers effective cooling performance while minimizing space requirements. Equipped with a sleeve bearing, this fan ensures smooth and quiet operation, reducing friction and prolonging the lifespan of the fan for long-term reliability. The sleeve bearing design also offers efficient airflow and reliable performance, making it suitable for continuous operation in demanding environments.
- Axial fan with aluminium die-cast frame
- Reliable shaded-pole motor construction
- Rated speed is 2550/2900RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Impedance protected motor protection
- Thermoplastic PBT impeller
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
119mm
2.97m³/min
Multicomp Pro Fans
38.5mm
48dBA
Technical Docs (2)
Alternatives for MC19679
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate