Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,283.845 |
3+ | Kč1,205.094 |
10+ | Kč1,073.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,283.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21673
Order Code2543638
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size171.5mm
External Depth51mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating26W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating110mA
IP Rating-
Air Flow - m3/min6.77m³/min
Product Range-
Product Overview
The MC21673 is a 230VAC Axial Fan with ball bearing and terminal power connection. Die-cast aluminum frame and thermoplastic PBT impeller. Clockwise direction of rotation viewed from front of fan blade and reliable Alveolate motor construction.
- UL94V-0 Flammability rating
- 2800/3200RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 25/26W Rated power
- 0.62/0.69"-H₂O Static pressure
- Thermal protected
- Class-B motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
171.5mm
Bearing Type
Precision Ball Bearing
Noise Rating
58dBA
Rated Speed
2800rpm
Current Rating
110mA
Air Flow - m3/min
6.77m³/min
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
26W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (3)
Alternatives for MC21673
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54