Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,934.611 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,934.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23266
Order Code2543644
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM850CFM
Noise Rating57dBA
Power Rating60W
Rated Speed2100rpm
Power Connection TypeTerminals
Current Rating270mA
IP Rating-
Air Flow - m3/min24.069m³/min
Product Range-
Product Overview
The MC23266 is a 240VAC Axial Fan with ball bearing, wire leaded power connection, precision bearing system, counter-clockwise direction of rotation viewed from front of fan blade.
- 2100/1900RPM ±10% Rated speed
- 0.40/0.38"-H₂O Static pressure
- 56/60W Rated power
- -10 to 80°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
254mm
Bearing Type
Precision Ball Bearing
Noise Rating
57dBA
Rated Speed
2100rpm
Current Rating
270mA
Air Flow - m3/min
24.069m³/min
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
60W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC23266
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017