Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč413.068 |
3+ | Kč392.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč413.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23724
Order Code2543646
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size91.5mm
External Depth25.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM37CFM
Noise Rating40dBA
Power Rating14.5W
Rated Speed2350rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min1.05m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
91.5mm
Bearing Type
Precision Ball Bearing
Noise Rating
40dBA
Rated Speed
2350rpm
Current Rating
70mA
Air Flow - m3/min
1.05m³/min
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
37CFM
Power Rating
14.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29