Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36351
Order Code2527502
Product RangeMulticomp Antistatic Mats
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,452.132 |
10+ | Kč1,325.980 |
25+ | Kč1,244.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,452.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36351
Order Code2527502
Product RangeMulticomp Antistatic Mats
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeGround Cord & 2 10mm Snap Studs
Ground TerminalsStud
Length4ft
Width - Imperial24"
External Width2ft
Length - Imperial3.9ft
Thickness3mm
Width - Metric610mm
Surface Resistivity mm1Mohm/sq
Length - Metric1.2m
Mat FeaturesDissipative
Product RangeMulticomp Antistatic Mats
Product Overview
The MC36351 is an ESD Bench Matting with anti-static (conductive) and static-dissipative construction with synthetic rubber. Surface layer is 1.25mm thick static-dissipative layer, middle layer is 0.5mm conductive layer, bottom layer is 1.25mm thick static-dissipative layer. Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronics industries such as electronic semi conductor devices, electronic computer, electronic communication equipment and integrated circuits.
- Double-layer structure
- Asian origin
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
24"
Length - Imperial
3.9ft
Width - Metric
610mm
Length - Metric
1.2m
Product Range
Multicomp Antistatic Mats
Mat Colour
Grey
Ground Terminal Type
Ground Cord & 2 10mm Snap Studs
Length
4ft
External Width
2ft
Thickness
3mm
Surface Resistivity mm
1Mohm/sq
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC36351
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.084429