Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč428.116 |
3+ | Kč365.416 |
15+ | Kč342.593 |
50+ | Kč311.243 |
Price for:Each
Minimum: 1
Multiple: 1
Kč428.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK102BSSSWPMM
Order Code1182228
Technical Datasheet
Product Range-
Keypad Array1 x 2
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys2
Panel Cutout Width23mm
Panel Cutout Height38.5mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK102BSSSWPMM is a 1 x 2 matrix silver colour water-proof Metal Keypad with two keys. The connection is via PCB pre-drilled 2.54mm solder terminals.
- IP67 Protection rating
- 200Ω Maximum contact resistance
- 2000000 Cycles per key life
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
2
Panel Cutout Height
38.5mm
Keypad Array
1 x 2
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
23mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK102BSSSWPMM
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03