Print Page
24 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč768.953 |
3+ | Kč730.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč768.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP203AT 2122LBL.GN
Order Code1568423
Product RangeDP203A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Noise Rating40dBA
Power Rating13W
Rated Speed1700rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.52m³/min
Product RangeDP203A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCDP203AT 2122LBL.GN is a 240VAC Axial Flow Fan with ball bearing and wire leaded power connection. 24AWG lead wire connection with M4 grid lug. Counter-clockwise direction of rotation viewed from front of fan blade.
- 1700/1900RPM Speed rating
- 13/14W Rated power
- 0.12/0.13"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
1700rpm
Current Rating
70mA
Air Flow - m3/min
1.52m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DP203A
Technical Docs (2)
Alternatives for MCDP203AT 2122LBL.GN
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333844