Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCE4WT-A2-0000-00JF7-STARP
Order Code1855636
Product RangeMCE
Technical Datasheet
Product RangeMCE
LED Module TypeBoard + LED
LED ColourWarm White
CCT3200K
Luminous Flux @ Test320lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCE4WT-A2-0000-00JF7-STARP
1 Product Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCE
LED Colour
Warm White
Luminous Flux @ Test
320lm
Power Rating
-
Forward Current @ Test
350mA
Operating Temperature Min
-
MSL
-
LED Module Type
Board + LED
CCT
3200K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002