Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCE4WT-A2-0000-00M02-STARIND
Order Code1855644
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCE4WT-A2-0000-00M02-STARIND
Order Code1855644
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
CCT6350K
Luminous Flux @ Test430lm
Supply Voltage3.2V
Forward Current @ Test350mA
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
CCT
6350K
Supply Voltage
3.2V
LED Module Type
Board + LED
Luminous Flux @ Test
430lm
Forward Current @ Test
350mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002