Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCRR25220COGJ0200
Order Code1216407
Product RangeMCRR Series
Technical Datasheet
2,835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
50+ | Kč11.311 |
100+ | Kč8.602 |
250+ | Kč7.047 |
500+ | Kč5.969 |
1000+ | Kč4.891 |
5000+ | Kč4.063 |
10000+ | Kč3.687 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRR25220COGJ0200
Order Code1216407
Product RangeMCRR Series
Technical Datasheet
Capacitance22pF
Voltage(DC)200V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeMCRR Series
Product Diameter-
Product Length3.81mm
Product Width2.54mm
Product Height3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
- High reliability and performance
- Capacitance value ranges from 10pF to 1000pF
- Rated voltage of 100VDC and 200VDC
- ±5%, ±10% and ±20% tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
MCRR Series
Product Length
3.81mm
Product Height
3.81mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCRR25220COGJ0200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability