Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCSF11580A 1083HBL.GN
Order Code1568419
Product RangeMCSF11580A
Technical Datasheet
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč659.353 |
3+ | Kč626.498 |
Price for:Each
Minimum: 1
Multiple: 1
Kč659.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSF11580A 1083HBL.GN
Order Code1568419
Product RangeMCSF11580A
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating36.5dBA
Power Rating-
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.877m³/min
Product RangeMCSF11580A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCSF11580A 1083HBL.GN is an AC Axial Fan with ball bearing system and lead wire power connection terminals. It features overload protected using impedance protection.
- High performance fan
- UL94V-0 Flammability rated plastic impeller
- 2400RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
2850rpm
Current Rating
150mA
Air Flow - m3/min
0.877m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
31CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MCSF11580A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358338