Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCT005141S.
Order Code2444276
Product RangeMCT005 Series
Technical Datasheet
3,169 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.446 |
100+ | Kč49.408 |
250+ | Kč45.144 |
500+ | Kč41.382 |
1000+ | Kč38.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCT005141S.
Order Code2444276
Product RangeMCT005 Series
Technical Datasheet
Product RangeMCT005 Series
Termination-
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Technical Specifications
Product Range
MCT005 Series
Wire Size AWG Min
11AWG
Conductor Area CSA
4mm²
Insulator Colour
Orange
Terminal Material
-
Termination
-
Wire Size AWG Max
10AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567