Print Page
Image is for illustrative purposes only. Please refer to product description.
68,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč7.925 |
6000+ | Kč6.797 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč15,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOVL-3324-REEL
Order Code2673322
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity5cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
- Radial leaded LED with water clear lens
- InGaN/sapphire LED material
- Mega brightness
- High luminous output
- 4800 mcd
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014