Print Page
720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč18.986 |
50+ | Kč17.907 |
100+ | Kč16.904 |
Price for:Each
Minimum: 10
Multiple: 10
Kč189.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The P50-A-120-G is a Concave Plunger made of fully hard beryllium copper with gold plated finish. This P50 series concave plunger is available in spring type.
- 3A Rated current
- 50mΩ Maximum contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
16.55mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
P50
Technical Docs (1)
Alternatives for P50-A-120-G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363