Print Page
Image is for illustrative purposes only. Please refer to product description.
488 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.938 |
10+ | Kč50.411 |
100+ | Kč46.398 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPPSW-914.
Order Code4160623
Technical Datasheet
Contact ConfigurationSPST
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs-
Switch CasePlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPSW-914 from Multicomp is a black inline rocker cord switch with SPST contacts rated at 6A at 125V AC / 10A at 125V AC and is suitable for 2 Core mains cable.
- Switch Function: 2P, SPST, On-Off
- Switch Mounting: Cable
- Actuator Type: Concave, I-O Vertical Markin
- Ratings: 10A /125V AC, 6A/250V AC
- Contact Resistance: 50mΩ Max
- Insulation Resistance: 100MΩ Min. @ 500V DC
- Dielectric Strength: 1500V AC/1 minute
- Operating Temperature: -20°C ~ 85°C
- Switch Operation Force: 450g ±150g
- Case Material: Nylon 6.6, Black
Notes
The cable entry/grip function of this product is intended for use with 16 and 18 AWG wire (see specification sheet for dimensions). EU/UK flexible cables are not generally suitable for use with this product.
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
-
Product Range
-
Contact Voltage AC Nom
125V
Contact Current Max
10A
Switch Case
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PPSW-914.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021