Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSCF014
Order Code3294390
Technical Datasheet
Panel TypeCable Panel
Rack U Height1U
Panel Material-
Body ColourBlack
For Use With19" Racks and Cases
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SCF014 is a 19-inch Cable Management Panel designed to suit racks and cases with standard 19-inch mountings. It is manufactured from steel and powder coated in black. It is designed to provide user-friendly alternative to cable ties, allowing for quick and easy modifications when patching.
- Smooth corners on the loops, sturdy construction
Applications
Industrial
Technical Specifications
Panel Type
Cable Panel
Panel Material
-
For Use With
19" Racks and Cases
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Rack U Height
1U
Body Colour
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42