Print Page
132 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč694.214 |
3+ | Kč659.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč694.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF23080AT/2082HBL.GN
Order Code9606548
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating34.5dBA
Power Rating-
Rated Speed2450rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
A range of quality 115/230V ac fans, powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is housed within a die cast aluminium frame, which is painted black to resist moisture and corrosion. The units have either a precision, life lubricated bearing system or a precision, oil-impregnated sinter sleeve bearing. Operating temperature range -10 to +70°C.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34.5dBA
Rated Speed
2450rpm
Current Rating
70mA
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
22CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Slimline
Technical Docs (2)
Alternatives for SF23080AT/2082HBL.GN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26