Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC10575
Order Code2395859
Product RangeMulticomp Pro DIN Mounting Rails
Technical Datasheet
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč412.064 |
3+ | Kč385.730 |
10+ | Kč362.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč412.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10575
Order Code2395859
Product RangeMulticomp Pro DIN Mounting Rails
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product RangeMulticomp Pro DIN Mounting Rails
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC10575 is a 35mm steel DIN Mounting Rail with 36mm fixing centers. It is suitable for racks and cabinets.
- Slotted
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (14-Jun-2023)
For Use With
Racks & Cabinets
Height
7.5mm
Rail Material
Steel
Product Range
Multicomp Pro DIN Mounting Rails
Technical Docs (1)
Alternatives for SPC10575
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632081