Print Page
Image is for illustrative purposes only. Please refer to product description.
2,707 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.516 |
250+ | Kč62.951 |
500+ | Kč56.179 |
1000+ | Kč50.411 |
5000+ | Kč46.147 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč83.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15168
Order Code1185802
Technical Datasheet
Product Range-
Screw Length72.2mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
72.2mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability