Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.946 |
25+ | Kč123.143 |
50+ | Kč109.850 |
Price for:Each
Minimum: 1
Multiple: 1
Kč139.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19789
Order Code1654812
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPC19789 is a DB9 Female to Keyed RJ45 Telephone Adaptor with gold plated brass contacts and a black insulator. It has ivory ABS body and tin plated shell. This receptacle type adaptor accepts 26AWG wire gauge.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Convert From Positions
9Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023361