Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,905.077 |
5+ | Kč1,718.983 |
10+ | Kč1,601.860 |
Product Information
Product Overview
The 5029075-M is a no clean/clear residue cored Solder Wire made of lead-free alloy. Henkel Loctite 502 is designed for users who require a low-halide formulation. The remaining products in the range contain differing halide levels to optimise soldering power. Henkel Loctite 400, 502 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of these products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity
- Low halide version, Henkel Loctite 502
- Fast soldering, range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
Applications
Maintenance & Repair, Industrial
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.028"
500g
-
No Clean and Rosin Flux
0.7mm
227°C
1.102lb
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for C 502 99C 5C 0.7MM H 500G
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate