Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 96SC 5C 0.5MM G 250G
Order Code1115461
Also Known As96SC 502 5C 0.50MM
294 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,050.541 |
5+ | Kč1,850.653 |
10+ | Kč1,724.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,050.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
C 502 96SC 5C 0.5MM G 250G is a lead free, 0.5mm diameter, 217°C, 250g solder wire.
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assembly/hand soldering, guarantee compatibility w/ SMT soldered joint
- Regular and even flux distribution
- Medium activity flux with good wetting characteristics on difficult substrates
Technical Specifications
Leaded / Lead Free
Lead Free
External Diameter - Imperial
0.02"
Weight - Metric
250g
External Diameter - Metric
0.5mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
Technical Docs (1)
Alternatives for C 502 96SC 5C 0.5MM G 250G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28