60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,608.380 |
5+ | Kč1,447.618 |
10+ | Kč1,346.545 |
Product Information
Product Overview
The D620505 is a no clean/clear residue cored Solder Wire made of lead-free alloy. Multicore Crystal solid fluxes for cored solder wires have been specially formulated to complement No Clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicore Crystal 400 is designed for users who require a halide-free formulation while Crystal 500 contains a low level of halide. The remaining products in the range contain higher halide levels to maximise soldering power. Multicore Crystal 400, 500, 502, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Crystal products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity.
- Halide free version, Crystal 400
- Fast soldering, range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
- Mild odour
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded
60, 40 Sn, Pb
0.028"
500g
-
Rosin
0.71mm
183°C
1.102lb
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for D620505
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate