Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoD624 250G REEL
Order Code419291
Also Known AsD624 250G REEL
Technical Datasheet
158 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč848.958 |
5+ | Kč761.680 |
10+ | Kč707.256 |
Price for:Each
Minimum: 1
Multiple: 1
Kč848.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoD624 250G REEL
Order Code419291
Also Known AsD624 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The D624 250G REEL is a grey 0.56mm 60/40 grade Solder Wire, made of Sn and Pb alloy. It features 180°C melting temperature.
- Insoluble
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.022"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.56mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26