Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,397.458 |
10+ | Kč1,346.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,397.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoLF 318 41K
Order Code3409348
Technical Datasheet
Flux TypeHalide Free, No Clean, Pin Testable
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flux Type
Halide Free, No Clean, Pin Testable
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02