Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč330.053 |
5+ | Kč315.005 |
Product Information
Product Overview
The X33S07I from Multicore/Loctite is a mini fluxer pens. Multicore pen applicator is designed with a stainless steel spring-loaded applicator head that delivers a controlled amount of liquid to the work surface. To apply, gently depress the chiselled tip against the work surface to start the flow to the applicator head. The precision dispensing mechanism eliminates dripping, pooling and wastage or running on vertical and inclined surfaces. A new user-friendly method for pin-point application of flux or cleaning solvent on restricted or difficult to reach areas. Ideal for touch up, repair and light assembly of TAB, surface mount and high density boards.
- Safe, quick and cost effective
- Simple, efficient and easy to use for difficult tor each areas
- Replaceable tips
- Promotes through hole filling on bare, passivated and lacquered copper finishes
- Pen contains 10ml of liquid
Applications
Safety
Technical Specifications
-
Pen Applicator
-
No SVHC (25-Jun-2020)
PCBs, Stencils, Squeegees, Tools
10ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate