Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50A-10500
Order Code175218
Technical Datasheet
Total Delay Time50ns
Delay Time per Tap5ns
No. of Taps10
Digital IC CaseDIP
No. of Pins14Pins
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Total Delay Time
50ns
No. of Taps
10
No. of Pins
14Pins
SVHC
No SVHC (07-Jul-2017)
Delay Time per Tap
5ns
Digital IC Case
DIP
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667