Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-C
Order Code1869949
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,445.611 |
5+ | Kč1,325.227 |
10+ | Kč1,218.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,445.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-C
Order Code1869949
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCA-20PC-6-DC1-RL-C is a 15mA/40V subminiature DC Ammeter with built-in shunts and polycarbonate case. 20mV internal shunt minimizes power loss. Includes load connections for easy 3 or 4 wire operation, high resolution, factory calibrated to ±0.1% accuracy. Large, easy-to-read, LED display with 9.4mm high digits.
- Low power red LED
- 3.5 Digits
- 60°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173