Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč803.062 |
5+ | Kč762.934 |
10+ | Kč722.806 |
20+ | Kč708.259 |
Product Information
Product Overview
The DMS-20LCD-0-DCM-C is a 2-wire self-powered LCD display DC Voltage Monitor for battery-powered systems. The self-contained DC voltage monitor set new standards for quality, performance, size and cost. Simply apply power to the two rear terminals and the unit is operational. No additional components are required. The 0.37-inch/9.4mm large LCD display with built-in VDC annunciator, can be easily read from 10 feet. Reverse polarity protection is standard on both models. The DMS-20LCD-DCM utilizes a precision analog-to digital converter and ultra-stable passive components to achieve excellent performance over the operating temperature range of 0 to +60°C. A rugged, ABS plastic package provides excellent protection against shock and vibration. DMS-20LCD-DCM’s are without a doubt the most costeffective, LCD-display, digital voltmeters available anywhere, at any price.
- Self-powered, only two connections required
- +6.50-18.00Vdc (0.01V resolution)
- Ideal for battery-powered systems
- Reverse polarity protected
- Built-in “VDC” annunciator
- Large (0.37”/9.4mm) LCD displays
- Subminiature 1.38” x 0.88” x 0.66” packages
- Rugged, ABS package
Applications
Automation & Process Control, Power Management
Technical Specifications
3-1/2
6.5V to 18V
21.29mm
-
0°C
DMS-20LCD-0/1 Series
DC Voltage
9.4mm
33.93mm
-
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate