Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0122BABFT
Order Code3501748
Product RangeMYB Series
Technical Datasheet
544 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč543.734 |
5+ | Kč523.420 |
10+ | Kč514.892 |
20+ | Kč504.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč543.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0122BABFT
Order Code3501748
Product RangeMYB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max25.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width35.5mm
Height10.55mm
Depth22.4mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MYBSP0122BABFT is an isolated DC-DC converter with IEEE 802.3at Class 4 PoE PD. Specific applications include consumer equipment, industrial equipment.
- 25.5W maximum output power
- 37V to 57V input voltage range
- 12V typical output voltage
- 2250V isolation voltage
- 92.5% efficiency
- 35.5mm width, 22.4mm length, 10.55mm thickness
- Operating temperature range from -40°C to 85°C
- 2.125A output current
- Support type2 PSE indicator, support adapter O-ring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.125A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
10.55mm
Input Voltage DC Min
37V
Product Range
MYB Series
DC / DC Converter Type
Module
Output Power Max
25.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
35.5mm
Depth
22.4mm
Input Voltage DC Max
57V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135