Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.193 |
5+ | Kč209.167 |
10+ | Kč205.656 |
20+ | Kč201.894 |
50+ | Kč197.881 |
Product Information
Product Overview
MYMGK1R812 series is MonoBK™, 12A DC to DC converter which are also called as “MonoBlock”, non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Input voltage is 12VDC, output voltage range from 0.7 to 1.8VDC, output current is 12A(max)
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 32 class B conducted emission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Compatible Enpirion P/N: EN29A0QI.
Technical Specifications
ITE & Industrial
8V
14V
700mV
SMD
37Pins
Adjustable
15V
500kHz
Synchronous Buck (Step Down)
85°C
MSL 3 - 168 hours
Step Down, Module
21.6W
1 Output
1.8V
12A
12A
8V
5.6mm
9mm
10.5mm
MonoBK MYMGK1R812 Series
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate