Quantity | Price (ex VAT) |
---|---|
400+ | Kč218.447 |
Product Information
Product Overview
MYMGM1R816ELA5RN is a miniature MonoBK™ called “Mono Block”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. The converter has input voltage ranges of 7.5V to 15V and a maximum output current of 16A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7 to 1.8V, ON/OFF control, power good (PGOOD) signal output and PMBus™ ALERT output. This product also includes under-voltage lockout (UVLO), output short circuit protection (SCP), overcurrent protection (OCP), over-voltage protection (OVP). under-voltage protection (UVP) and overtemperature protection (OTP). It is used in applications such as PCIe / server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage.
- Quick response to load change, PMBus™ interface available
- Outstanding thermal derating performance, minimum VOUT setting resolution 2mV/bit
- Over current /voltage, under voltage protection and over temperature protection
- Enable control (positive logic), power good (PGOOD) signal
- High efficiency of 91.8% typical at (VIN = 12.0V, VOUT = 1.8V, IOUT = 16A)
- Fixed switching frequency is 400KHz typical at (VIN = 12V, IOUT = 16A, TA = 25°C)
- Output current is 16A maximum at (VIN = 12V, IOUT = 16A, TA = 25°C)
- Ripple and noise (20MHz bandwidth) is 5mV pk-pk typical at (VIN = 12V, IOUT = 16A, TA = 25°C)
- Line regulation is ±0.5% typical at (VIN = 12V, IOUT = 16A, TA = 25°C)
- Operating ambient temperature range from -40°C to 105°C
Technical Specifications
ITE
28.8W
1.8V
Programmable
15V
9mm
MonoBK MYMGM Series
Module
700mV
16A
7.5V
5mm
10.5mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate