Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273.874 |
5+ | Kč263.591 |
10+ | Kč259.327 |
20+ | Kč254.562 |
50+ | Kč249.797 |
Product Information
Product Overview
MYMGM5R012ELA5RN is a miniature MonoBK™ called “monoblock”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. The converter has an input voltage range of 7.5V to 15V and a maximum output current of 12A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features a settable output voltage of 1.8 to 5V, ON/OFF control, power good (PGOOD) signal output, and PMBusTM ALERT output. This product also includes under-voltage lockout (UVLO), output short circuit protection, over-current protection (OCP), and over-voltage protection (OVP). under-voltage protection (UVP) and overtemperature protection (OTP). It is used in applications such as PCIe/server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage.
- Quick response to load change, outstanding thermal derating performance
- Enable control (positive logic), power good (PGOOD) signal
- Minimum VOUT setting resolution 2mV/bit
- Output voltage range from 1.8V to 5V
- 12A maximum output current
- Input voltage range from 7.5V to 15V
- 95.7% efficiency, fixed switching frequency is 800KHz typical
- VIN current supply, switching is 100mA typical at (VIN = 12V, IOUT = 0A)
- VIN current supply, shutdown is 1mA typical at (VIN = 12V, EN = 0V)
- Operating temperature range from -40°C to 105°C, LGA package
Technical Specifications
-
-
5V
Adjustable
15V
9mm
MonoBK MYMGM Series
Step Down, Module
1.8V
12A
7.5V
5mm
10.5mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate