


Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
10+ | Kč44.141 |
25+ | Kč43.388 |
50+ | Kč39.877 |
100+ | Kč35.614 |
Product Information
Product Overview
MYRBP330080B21RE is a MYRBP series, PicoBK™ synchronous step-up mini DC/DC converter. A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). It is used in applications such as portable equipment, beauty, and health equipment, wearable devices, game and hobby, PC peripherals, and devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium, and 1 Li-ion.
- Over-current limit (integral latch method), output short-circuit protection
- Soft-start, bypass switch function, ceramic capacitor
- Supply current is 3mA maximum at (VOUT=VBAT= VOUT(T)-0.2V)
- Oscillation frequency is 3.6MHz maximum at (VBAT= VOUT(T)×0.5, IOUT=100mA)
- 98% maximum duty cycle at (VBAT=1.2V, VOUT= VOUT(T)-0.2V)
- Efficiency is 90% typical at (VBAT= VOUT(T)×0.6, IOUT=100mA)
- Soft-start time is 1.0ms maximum
- Stand-by current is 1μA typical at (VBAT=VLx=6.0V,VCE=0V)
- Operating temperature range from -40°C to +85°C
Technical Specifications
-
1 Output
3.3V
Fixed
650mV
2.5mm
1.04mm
No SVHC (07-Nov-2024)
Step Up, Module
-
600mA
Surface Mount Device
6V
2mm
PicoBK MYRBP-BE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate