Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč374.695 |
5+ | Kč349.866 |
10+ | Kč337.326 |
20+ | Kč336.072 |
50+ | Kč334.567 |
Product Information
Product Overview
MYSGK4R030ERSR is an SGK series, miniature MonoBK™ called “monoblock”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. This converter has an input voltage range from 4.5V to 15.0V and a maximum output current of 30A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features a settable output voltage of 0.7V to 4.0V, On/off control, and power good signal output. It also includes under-voltage lockout (UVLO), output short circuit protection, and over-current protection. Applications include powering FPGA/CPUs, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic, and mixed voltage systems.
- Quick response to load change, outstanding thermal derating performance
- Over current protection, power good (PG) signal
- 4V maximum output voltage
- 30A maximum output current
- Input voltage range from 4.5V to 15V
- Efficiency is 94.4% typical at (Vin=12.0V, Vout=4.0V, Iout=30A)
- Fixed switching frequency is 425KHz typical
- Line regulation is ±1% of Vout typical
- Load regulation is ±1% of Vout typical
- Operating temperature range from -40°C to 105°C
Technical Specifications
-
120W
4V
Adjustable
15V
14mm
MonoBK MYSGK Series
Step Down, Module
700mV
30A
4.5V
8.3mm
11mm
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate