Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0305MC
Order Code1610437
Product RangeNTE Series
Technical Datasheet
174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.856 |
5+ | Kč188.852 |
10+ | Kč187.348 |
20+ | Kč184.338 |
50+ | Kč181.078 |
Price for:Each
Minimum: 1
Multiple: 1
Kč189.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTE0305MC
Order Code1610437
Product RangeNTE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width7.7mm
DC / DC Converter MountingSurface Mount Device
Height6.6mm
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNTE Series
SVHCLead (17-Jan-2022)
Product Overview
The NTE0305MC is a 1-output board-mount isolated DC to DC Converter employ lead frame technology and transfer moulding technique. The co-planarity of the pin positions is based upon IEC 191-6:1990. The NTE series 1W miniature surface mounted DC/DC converter is suitable for all applications where high volume production is envisaged.
- 1kVDC Isolation
- Efficiency up to 78%
- 1.8W/cm³ Power density
- Footprint over pins 1.37cm²
- No heatsink required
- Internal SMD construction
- Toroidal magnetics
- MTTF up to 6.8 million hours
- Multi-layer ceramic capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
7.7mm
Height
6.6mm
Input Voltage DC Min
2.97V
Product Range
NTE Series
Alternatives for NTE0305MC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001