Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36E-C
Order Code2812635
Product RangeOKI-78SR Series
Technical Datasheet
433 In Stock
1,260 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč162.518 |
5+ | Kč161.264 |
10+ | Kč160.010 |
20+ | Kč156.499 |
50+ | Kč152.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36E-C
Order Code2812635
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
DC / DC Converter Output TypeFixed
Product RangeOKI-78SR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
Product Range
OKI-78SR Series
Input Voltage DC Min
7V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability