Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40N-C
Order Code2814718
Technical Datasheet
801 In Stock
750 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč318.767 |
10+ | Kč314.503 |
25+ | Kč309.989 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč318.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40N-C
Order Code2814718
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max36W
Output Voltage Min5.021V
Output Voltage Max15.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min19V
Input Voltage DC Max40V
Height8.64mm
Depth20.8mm
Width11.9mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Voltage Max
15.5V
Input Voltage DC Min
19V
Height
8.64mm
Width
11.9mm
DC / DC Converter Type
DOSA
Output Voltage Min
5.021V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
20.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability