Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-C
Order Code2124702
Technical Datasheet
749 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
400+ | Kč164.776 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
Kč65,910.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-C
Order Code2124702
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max5.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height6.2mm
Depth12.19mm
Width12.19mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
Input Voltage DC Min
4.5V
Height
6.2mm
Width
12.19mm
DC / DC Converter Type
-
Output Voltage Min
591mV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.19mm
Product Range
-
Technical Docs (3)
Alternatives for OKL-T/3-W12P-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002478
Product traceability