Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč1.889 |
Product Information
Product Overview
The BLM31PG500SN1L is a SMD Chip Ferrite Bead with 1206 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- -55 to 125°C Operating temperature
Applications
Power Management, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
1206 [3216 Metric]
3.5A
0.015ohm
3.2mm
1.1mm
-55°C
-
50ohm
EMIFIL BLM31PG Series
-
1.6mm
SMD
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate