Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCR2032W
Order Code2887592
Also Known AsCR2032W
Technical Datasheet
2,160 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.154 |
10+ | Kč47.150 |
25+ | Kč46.147 |
50+ | Kč45.144 |
100+ | Kč44.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2032W
Order Code2887592
Also Known AsCR2032W
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity0
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.1g
Battery IEC CodeCR2032
Battery NEDA Code0
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Product Overview
CR2032W is a coin manganese dioxide lithium battery. Applications include TPMS, ETC, FA, SRAM, TPMS (tire pressure monitoring system), ETC (electronic toll collection system), factory automation instruments, memory back-up power source for SRAM and real time clock (RTC) and other devices used in wide temperature environment.
- 3.0V nominal voltage, 210mAh nominal capacity (2.0V cutoff)
- <lt/> 1mA recommended continuous discharge current (high capacity usage rate)
- 20mm diameter, 3.2mm height
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Battery Size Code
-
Battery Capacity
0
External Height
3.2mm
Pack Quantity
1
Weight
3.1g
Battery NEDA Code
0
Product Range
-
Technical Docs (3)
Alternatives for CR2032W
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
UN Hazard Code:3090