Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCR2477W
Order Code2887595
Also Known AsCR2477W
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2477W
Order Code2887595
Also Known AsCR2477W
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2477
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity1Ah
Battery TerminalsPressure Contact
External Height7.7mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight10.3g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1Ah
External Height
7.7mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2477
External Diameter
24.5mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
10.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104
UN Hazard Code:3090