Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoCSBLA455KJ58-B0
Order Code445514
Technical Datasheet
Frequency455kHz
Oscillator MountingThrough Hole
No. of Pins2 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability± 0.3%
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.
Technical Specifications
Frequency
455kHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
80°C
Oscillator Mounting
Through Hole
Resonant Impedance
30ohm
Product Range
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408