Print Page
34,855 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.446 |
50+ | Kč5.016 |
250+ | Kč4.815 |
500+ | Kč4.188 |
1500+ | Kč3.963 |
3000+ | Kč3.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53-R0
Order Code1170428
Product RangeCSTCR
Technical Datasheet
Frequency4MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance60ohm
Frequency Tolerance± 0.5%
Product RangeCSTCR
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The CSTCR4M00G53-R0 from Murata is a surface mount piezoelectric ceramic resonator.
- Nominal oscillating frequency of 4MHz
- Frequency tolerance of ±0.5%
- Frequency stability of ± 0.2%
- Resonant impedance of 60 ohm
- Rated working voltage 6VDC and 15Vp-p AC
- Operating temperature range from -20°C to 80°C
Applications
Industrial
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
-
Resonant Impedance
60ohm
Product Range
CSTCR
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (3)
Alternatives for CSTCR4M00G53-R0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability