Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTCR5M00G55-R0
Order Code2913644
Product RangeCERALOCK CSTCR
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR5M00G55-R0
Order Code2913644
Product RangeCERALOCK CSTCR
Technical Datasheet
Frequency5MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance60ohm
Frequency Tolerance± 0.5%
Product RangeCERALOCK CSTCR
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency
5MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
SMD
Resonant Impedance
60ohm
Product Range
CERALOCK CSTCR
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability