Print Page
2,607 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.446 |
50+ | Kč5.016 |
250+ | Kč4.815 |
500+ | Kč4.188 |
1500+ | Kč3.938 |
3000+ | Kč3.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR6M00G53-R0
Order Code1170434
Product RangeCSTCR
Technical Datasheet
Frequency6MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance50ohm
Frequency Tolerance± 0.5%
Product RangeCSTCR
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The CSTCR6M00G53-R0 is a Ceramic Resonator with built-in capacitance, small cap chip type, thickness shear mode, load capacitance of 15pF and frequency tolerance at ±0.5%. Chip type CERALOCK® with built-in load capacitors provides high accuracy in an extremely small package.
- High accuracy resonators whose total tolerance is available for <lt/>±3000ppm
- High reliability and extended temperature range
- Oscillation circuits do not require external load capacitors
Applications
Automotive, Safety
Technical Specifications
Frequency
6MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
-
Resonant Impedance
50ohm
Product Range
CSTCR
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability