Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMS-20PC-1-GS-C
Order Code3288539
Product RangeDMS-20PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDMS-20PC-1-GS-C
Order Code3288539
Product RangeDMS-20PC Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range± 2V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMS-20PC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 2V
Panel Cutout Height
21.29mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
0°C
Product Range
DMS-20PC Series
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
5.25VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051